


ADP1870ARMZ-1.0-R7 | |
|---|---|
DigiKey Part Number | 505-ADP1870ARMZ-1.0-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADP1870ARMZ-1.0-R7 |
Description | IC REG CTRLR BUCK 10MSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADP1870ARMZ-1.0-R7 Models |
Category | Frequency - Switching 1MHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 45% |
Packaging Tape & Reel (TR) | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Enable |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Outputs 1 | Supplier Device Package 10-MSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 3.25V ~ 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,79964 € | 1.799,64 € |
| 2.000 | 1,75706 € | 3.514,12 € |
| 3.000 | 1,73575 € | 5.207,25 € |
| Unit Price without VAT: | 1,79964 € |
|---|---|
| Unit Price with VAT: | 2,17756 € |








