
ADP172CB-3.0-EVALZ | |
|---|---|
DigiKey Part Number | ADP172CB-3.0-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP172CB-3.0-EVALZ |
Description | EVAL BOARD FOR ADP172 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADP172 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 300mA |
Manufacturer Analog Devices Inc. | Voltage - Input 1.6V ~ 3.6V |
Packaging Box | Regulator Type Positive Fixed |
Part Status Active | Contents Board(s) |
Channels per IC 1 - Single | Utilized IC / Part ADP172 |
Voltage - Output 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,00000 € | 73,00 € |
| Unit Price without VAT: | 73,00000 € |
|---|---|
| Unit Price with VAT: | 88,33000 € |

