


ADP1715ARMZ-1.2-R7 | |
|---|---|
DigiKey Part Number | ADP1715ARMZ-1.2-R7TR-ND - Tape & Reel (TR) ADP1715ARMZ-1.2-R7CT-ND - Cut Tape (CT) ADP1715ARMZ-1.2-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1715ARMZ-1.2-R7 |
Description | IC REG LINEAR 1.2V 500MA 8-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADP1715ARMZ-1.2-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
Current - Supply (Max) | 650 µA | |
PSRR | - | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 10 | 1,93500 € | 19,35 € |
| 25 | 1,77240 € | 44,31 € |
| 100 | 1,59370 € | 159,37 € |
| 250 | 1,52740 € | 381,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,41459 € | 1.414,59 € |
| 2.000 | 1,37977 € | 2.759,54 € |
| 3.000 | 1,36232 € | 4.086,96 € |
| 5.000 | 1,34300 € | 6.715,00 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,12180 € |













