Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-WLCSP (0.76x0.76)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-WLCSP (0.76x0.76)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP151ACBZ-1.1-R7

DigiKey Part Number
505-ADP151ACBZ-1.1-R7TR-ND - Tape & Reel (TR)
505-ADP151ACBZ-1.1-R7CT-ND - Cut Tape (CT)
505-ADP151ACBZ-1.1-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP151ACBZ-1.1-R7
Description
IC REG LINEAR 1.1V 200MA 4-WLCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-WLCSP (0.76x0.76)
Datasheet
 Datasheet
EDA/CAD Models
ADP151ACBZ-1.1-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
20 µA
Current - Supply (Max)
350 µA
PSRR
70dB ~ 55dB (10kHz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
4-WFBGA, WLCSP
Supplier Device Package
4-WLCSP (0.76x0.76)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.196
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,14000 €1,14 €
100,82500 €8,25 €
250,74800 €18,70 €
1000,66250 €66,25 €
2500,62176 €155,44 €
5000,60570 €302,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,55199 €1.655,97 €
6.0000,53977 €3.238,62 €
9.0000,53364 €4.802,76 €
15.0000,52686 €7.902,90 €
Manufacturers Standard Package
Unit Price without VAT:1,14000 €
Unit Price with VAT:1,37940 €