


ADP150ACBZ-3.3-R7 | |
|---|---|
DigiKey Part Number | 505-ADP150ACBZ-3.3-R7TR-ND - Tape & Reel (TR) 505-ADP150ACBZ-3.3-R7CT-ND - Cut Tape (CT) 505-ADP150ACBZ-3.3-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP150ACBZ-3.3-R7 |
Description | IC REG LINEAR 3.3V 150MA 4-WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-WLCSP (0.76x0.76) |
Datasheet | Datasheet |
EDA/CAD Models | ADP150ACBZ-3.3-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.16V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 22 µA | |
Current - Supply (Max) | 320 µA | |
PSRR | 70dB ~ 55dB (10kHz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, WLCSP | |
Supplier Device Package | 4-WLCSP (0.76x0.76) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,77600 € | 7,76 € |
| 25 | 0,70240 € | 17,56 € |
| 100 | 0,62160 € | 62,16 € |
| 250 | 0,58300 € | 145,75 € |
| 500 | 0,56618 € | 283,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,51688 € | 1.550,64 € |
| 6.000 | 0,50529 € | 3.031,74 € |
| 9.000 | 0,49949 € | 4.495,41 € |
| 15.000 | 0,49307 € | 7.396,05 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,29470 € |











