Limiting Amplifier 1 Circuit Differential 16-LFCSP-VQ (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADN2891ACPZ-RL7

DigiKey Part Number
ADN2891ACPZ-RL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADN2891ACPZ-RL7
Description
IC LIMITING 1 CIRCUIT 16LFCSP
Customer Reference
Detailed Description
Limiting Amplifier 1 Circuit Differential 16-LFCSP-VQ (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADN2891ACPZ-RL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
45mA
Mfr
Voltage - Supply Span (Min)
2.9 V
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Max)
3.6 V
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 95°C
Amplifier Type
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
16-VFQFN Exposed Pad, CSP
Output Type
Differential
Supplier Device Package
16-LFCSP-VQ (3x3)
Voltage - Input Offset
100 µV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types