


ADN2841ACPZ-32-RL | |
|---|---|
DigiKey Part Number | ADN2841ACPZ-32-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADN2841ACPZ-32-RL |
Description | IC LASER DRVR 2.7GB 5.5V 32LFCSP |
Customer Reference | |
Detailed Description | Laser Driver IC 2.7Gbps 1 Channel 4.5V ~ 5.5V 32-LFCSP-WQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADN2841ACPZ-32-RL Models |
Category | Current - Supply 50 mA |
Manufacturer Analog Devices Inc. | Current - Modulation 80mA |
Packaging Tape & Reel (TR) | Current - Bias 100 mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Laser Diode Driver | Package / Case 32-WFQFN Exposed Pad, CSP |
Data Rate 2.7Gbps | Supplier Device Package 32-LFCSP-WQ (5x5) |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |

