
ADMV1009-EVALZ | |
|---|---|
DigiKey Part Number | 505-ADMV1009-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADMV1009-EVALZ |
Description | EVAL BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADMV1009 - Upconverter 12.7GHz ~ 15.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADMV1009 |
Packaging Bulk | RF Frequency 12.7GHz ~ 15.4GHz |
Part Status Active | Function Upconverter |
Type Upconverter | Base Product Number |
Frequency 12.7GHz ~ 15.4GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 307,13000 € | 307,13 € |
| Unit Price without VAT: | 307,13000 € |
|---|---|
| Unit Price with VAT: | 371,62730 € |

