
ADM8832ACPZ | |
|---|---|
DigiKey Part Number | ADM8832ACPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM8832ACPZ |
Description | IC REG CONV TFT LCD 3OUT 20LFCSP |
Customer Reference | |
Detailed Description | - Converter, TFT LCD Voltage Regulator IC 3 Output 20-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADM8832ACPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | Converter, TFT LCD | |
Voltage - Input | 2.6V ~ 3.6V | |
Number of Outputs | 3 | |
Voltage - Output | -10.2V, 5.1V, 15.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 20-LFCSP (4x4) | |
Base Product Number |

