Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar



ADM8696ARW-REEL | |
|---|---|
DigiKey Part Number | ADM8696ARW-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM8696ARW-REEL |
Description | IC SUPERVISOR 1 CHANNEL 16SOIC |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 1 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM8696ARW-REEL Models |
Category | Output Push-Pull, Push-Pull |
Manufacturer Analog Devices Inc. | Reset Active High/Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 35ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Battery Backup Circuit | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 16-SOIC |
Voltage - Threshold 1.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM696ARZ-REEL | Analog Devices Inc. | 365 | ADM696ARZ-REELCT-ND | 10,95000 € | Parametric Equivalent |
| ADM697ARZ-REEL | Analog Devices Inc. | 0 | ADM697ARZ-REELTR-ND | 6,73022 € | Parametric Equivalent |
| ADM8696ARWZ-REEL | Analog Devices Inc. | 0 | ADM8696ARWZ-REELCT-ND | 10,15000 € | Parametric Equivalent |
| MAX696CWE+ | Analog Devices Inc./Maxim Integrated | 0 | MAX696CWE+-ND | 17,20000 € | Similar |
| MAX696CWE+T | Analog Devices Inc./Maxim Integrated | 1.500 | 175-MAX696CWE+TCT-ND | 17,20000 € | Similar |



