


ADM8616YCYAKSZ-RL7 | |
|---|---|
DigiKey Part Number | ADM8616YCYAKSZ-RL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM8616YCYAKSZ-RL7 |
Description | IC SUPERVISOR 1 CHANNEL SC70-4 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-4 |
Datasheet | Datasheet |
EDA/CAD Models | ADM8616YCYAKSZ-RL7 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-82A, SOT-343 |
Number of Voltages Monitored 1 | Supplier Device Package SC-70-4 |
Voltage - Threshold 2.19V | Base Product Number |

