


ADM1811-5ARTZ-RL7 | |
|---|---|
DigiKey Part Number | ADM1811-5ARTZ-RL7TR-ND - Tape & Reel (TR) ADM1811-5ARTZ-RL7CT-ND - Cut Tape (CT) ADM1811-5ARTZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM1811-5ARTZ-RL7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADM1811-5ARTZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.62V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,40400 € | 14,04 € |
| 25 | 1,28120 € | 32,03 € |
| 100 | 1,14580 € | 114,58 € |
| 250 | 1,08112 € | 270,28 € |
| 500 | 1,07970 € | 539,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,97043 € | 2.911,29 € |
| 6.000 | 0,95104 € | 5.706,24 € |
| 9.000 | 0,94133 € | 8.471,97 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,29900 € |

