Direct
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar



ADM705AR-REEL7 | |
|---|---|
DigiKey Part Number | ADM705AR-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM705AR-REEL7 |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM705AR-REEL7 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 160ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 4.65V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM705ARZ-REEL7 | Analog Devices Inc. | 3.055 | 505-ADM705ARZ-REEL7CT-ND | 3,20000 € | Direct |
| ADM705ARZ-REEL | Analog Devices Inc. | 10.685 | ADM705ARZ-REELCT-ND | 3,20000 € | Parametric Equivalent |
| DS1705ESA+ | Analog Devices Inc./Maxim Integrated | 300 | DS1705ESA+-ND | 12,43000 € | Similar |
| DS1705ESA+T&R | Analog Devices Inc./Maxim Integrated | 0 | DS1705ESA+T&R-ND | 9,05722 € | Similar |
| MAX705CSA+ | Analog Devices Inc./Maxim Integrated | 357 | MAX705CSA+-ND | 8,72000 € | Similar |




