ADM699AN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 162
Unit Price: 6,71000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 238
Unit Price: 5,60000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 84
Unit Price: 7,17000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 37
Unit Price: 8,48000 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 10,13000 €
Datasheet
Supervisor Push-Pull, Push-Pull 1 Channel 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Push-Pull 1 Channel 8-PDIP
505~N-8~N~8
Introducing Power by Linear

ADM699AN

DigiKey Part Number
ADM699AN-ND
Manufacturer
Manufacturer Product Number
ADM699AN
Description
IC SUPERVISOR 1 CHANNEL 8DIP
Customer Reference
Detailed Description
Supervisor Push-Pull, Push-Pull 1 Channel 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ADM699AN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Push-Pull
Manufacturer
Analog Devices Inc.
Reset
Active High/Active Low
Packaging
Tube
Reset Timeout
140ms Minimum
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Through Hole
Type
Simple Reset/Power-On Reset
Package / Case
8-DIP (0.300", 7.62mm)
Number of Voltages Monitored
1
Supplier Device Package
8-PDIP
Voltage - Threshold
4.65V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADM699ANZAnalog Devices Inc.162ADM699ANZ-ND6,71000 €Direct
ADM698ANZAnalog Devices Inc.238505-ADM698ANZ-ND5,60000 €Parametric Equivalent
MAX699CPA+Analog Devices Inc./Maxim Integrated84MAX699CPA+-ND7,17000 €Similar
MAX699EPA+Analog Devices Inc./Maxim Integrated37MAX699EPA+-ND8,48000 €Similar
MAX707EPA+Analog Devices Inc./Maxim Integrated0MAX707EPA+-ND10,13000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes