
ADG3247BRUZ | |
|---|---|
DigiKey Part Number | 505-ADG3247BRUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG3247BRUZ |
Description | IC BUS SWITCH 8 X 1:1 38-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG3247BRUZ Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.5V, 3.3V |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 38-TFSOP (0.173", 4.40mm Width) |
Type Bus Switch | Supplier Device Package 38-TSSOP |
Circuit 8 x 1:1 | Base Product Number |
Independent Circuits 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,29000 € | 4,29 € |
| 10 | 3,27100 € | 32,71 € |
| 50 | 2,86220 € | 143,11 € |
| 100 | 2,73540 € | 273,54 € |
| 250 | 2,60168 € | 650,42 € |
| 500 | 2,52104 € | 1.260,52 € |
| 1.000 | 2,45469 € | 2.454,69 € |
| 2.500 | 2,38465 € | 5.961,62 € |
| Unit Price without VAT: | 4,29000 € |
|---|---|
| Unit Price with VAT: | 5,19090 € |

