Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



ADM693AR | |
|---|---|
DigiKey Part Number | ADM693AR-ND |
Manufacturer | |
Manufacturer Product Number | ADM693AR |
Description | IC SUPERVISOR 1 CHANNEL 16SOIC |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM693AR Models |
Category | Output Open Drain, Push-Pull |
Manufacturer Analog Devices Inc. | Reset Active High/Active Low |
Packaging Tube | Reset Timeout 35ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Battery Backup Circuit | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 16-SOIC |
Voltage - Threshold 4.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM693ARZ | Analog Devices Inc. | 32 | ADM693ARZ-ND | 11,35000 € | Direct |
| MAX693AESE+ | Analog Devices Inc./Maxim Integrated | 84 | MAX693AESE+-ND | 11,05000 € | Similar |
| MAX693AESE+T | Analog Devices Inc./Maxim Integrated | 0 | MAX693AESE+T-ND | 7,46042 € | Similar |
| MAX693AEWE+ | Analog Devices Inc./Maxim Integrated | 157 | MAX693AEWE+-ND | 16,59000 € | Similar |
| MAX693AEWE+T | Analog Devices Inc./Maxim Integrated | 0 | MAX693AEWE+T-ND | 10,21578 € | Similar |




