


ADM691AARUZ | |
|---|---|
DigiKey Part Number | ADM691AARUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM691AARUZ |
Description | IC SUPERVISOR 1 CHANNEL 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM691AARUZ Models |
Category | Output Open Drain, Push-Pull |
Manufacturer Analog Devices Inc. | Reset Active High/Active Low |
Packaging Tube | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Battery Backup Circuit | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 16-TSSOP |
Voltage - Threshold 4.65V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,14000 € | 5,14 € |
| 10 | 3,94200 € | 39,42 € |
| 96 | 3,31865 € | 318,59 € |
| 192 | 3,19443 € | 613,33 € |
| 288 | 3,13219 € | 902,07 € |
| 576 | 3,04085 € | 1.751,53 € |
| 1.056 | 2,97438 € | 3.140,95 € |
| 2.592 | 2,89452 € | 7.502,60 € |
| Unit Price without VAT: | 5,14000 € |
|---|---|
| Unit Price with VAT: | 6,21940 € |

