Supervisor Open Drain or Open Collector 1 Channel SC-70-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 1 Channel SC-70-4
Introducing Power by Linear

ADM6713ZAKSZ-REEL7

DigiKey Part Number
505-ADM6713ZAKSZ-REEL7TR-ND - Tape & Reel (TR)
505-ADM6713ZAKSZ-REEL7CT-ND - Cut Tape (CT)
505-ADM6713ZAKSZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM6713ZAKSZ-REEL7
Description
IC SUPERVISOR 1 CHANNEL SC70-4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SC-70-4
Datasheet
 Datasheet
EDA/CAD Models
ADM6713ZAKSZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Analog Devices Inc.
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
SC-82A, SOT-343
Number of Voltages Monitored
1
Supplier Device Package
SC-70-4
Voltage - Threshold
2.32V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX6467XS22D3+TAnalog Devices Inc./Maxim Integrated2.152175-MAX6467XS22D3+TCT-ND4,17000 €Similar
MAX6713ZEXS+TAnalog Devices Inc./Maxim Integrated0MAX6713ZEXS+TTR-ND2,89255 €Parametric Equivalent
In-Stock: 11.108
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,10000 €1,10 €
100,79600 €7,96 €
250,72040 €18,01 €
1000,63740 €63,74 €
2500,59776 €149,44 €
5000,57388 €286,94 €
1.0000,56362 €563,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,52997 €1.589,91 €
6.0000,51810 €3.108,60 €
9.0000,51215 €4.609,35 €
15.0000,50556 €7.583,40 €
Manufacturers Standard Package
Unit Price without VAT:1,10000 €
Unit Price with VAT:1,33100 €