Direct
Parametric Equivalent
Parametric Equivalent



ADM6713RAKS-REEL7 | |
|---|---|
DigiKey Part Number | ADM6713RAKS-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM6713RAKS-REEL7 |
Description | IC SUPERVISOR 1 CHANNEL SC70-4 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-4 |
Datasheet | Datasheet |
EDA/CAD Models | ADM6713RAKS-REEL7 Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-82A, SOT-343 |
Number of Voltages Monitored 1 | Supplier Device Package SC-70-4 |
Voltage - Threshold 2.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM6713RAKSZ-REEL7 | Analog Devices Inc. | 3.903 | 505-ADM6713RAKSZ-REEL7CT-ND | 1,09000 € | Direct |
| MAX6386XS26D3+T | Analog Devices Inc./Maxim Integrated | 2.191 | 175-MAX6386XS26D3+TCT-ND | 6,88000 € | Parametric Equivalent |
| MAX6713REXS+T | Analog Devices Inc./Maxim Integrated | 3.519 | MAX6713REXS+TCT-ND | 4,69000 € | Parametric Equivalent |



