Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




ADM6321CY46ARJ-RL7 | |
|---|---|
DigiKey Part Number | ADM6321CY46ARJ-RL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM6321CY46ARJ-RL7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADM6321CY46ARJ-RL7 Models |
Category | Output Open Drain, Push-Pull |
Manufacturer Analog Devices Inc. | Reset Active High/Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 4.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM8321WCY46ARJZR7 | Analog Devices Inc. | 0 | 505-ADM8321WCY46ARJZR7TR-ND | 1,11636 € | Direct |
| ADM6321CY46ARJZ-R7 | Analog Devices Inc. | 1.259 | ADM6321CY46ARJZ-R7CT-ND | 2,14000 € | Parametric Equivalent |
| ADM6322C46ARJZ-RL7 | Analog Devices Inc. | 3.972 | ADM6322C46ARJZ-RL7CT-ND | 1,72000 € | Parametric Equivalent |
| STM6321LWY6F | STMicroelectronics | 2.161 | 497-4659-1-ND | 1,59000 € | Parametric Equivalent |
| STM6322LWY6F | STMicroelectronics | 0 | 497-7993-2-ND | 0,70887 € | Parametric Equivalent |



