Introducing Power by Linear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM6710F-TESTRL7

DigiKey Part Number
ADM6710F-TESTRL7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADM6710F-TESTRL7
Description
IC SUPERVISOR 4 CHANNEL MPU
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 4 Channel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
4
Voltage - Threshold
1.67V, 2.32V, 3.08V, Adj
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.