Direct
Parametric Equivalent
Parametric Equivalent
Direct
Similar




ADM6318CY46ARJ-RL7 | |
|---|---|
DigiKey Part Number | ADM6318CY46ARJ-RL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM6318CY46ARJ-RL7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADM6318CY46ARJ-RL7 Models |
Category | Output Push-Pull, Push-Pull |
Manufacturer Analog Devices Inc. | Reset Active High/Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 4.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM8318WCY46ARJZR7 | Analog Devices Inc. | 2.234 | 505-ADM8318WCY46ARJZR7CT-ND | 2,35000 € | Direct |
| ADM6318CY46ARJZ-R7 | Analog Devices Inc. | 8.958 | ADM6318CY46ARJZ-R7CT-ND | 2,14000 € | Parametric Equivalent |
| ADM6319C46ARJZ-RL7 | Analog Devices Inc. | 5.879 | 505-ADM6319C46ARJZ-RL7CT-ND | 1,97000 € | Parametric Equivalent |
| STM6824LWY6F | STMicroelectronics | 2.901 | 497-STM6824LWY6FCT-ND | 1,18000 € | Direct |
| MAX824LEUK+T | Analog Devices Inc./Maxim Integrated | 1.539 | MAX824LEUK+TCT-ND | 6,12000 € | Similar |




