


ADM6318BX49ARJZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADM6318BX49ARJZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM6318BX49ARJZ-R7 |
Description | ADM6318BX49ARJZ-R7 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADM6318BX49ARJZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Power Supply Monitor | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.9V | |
Output | Push-Pull, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 20ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,84305 € | 2.529,15 € |
| 6.000 | 0,82577 € | 4.954,62 € |
| 9.000 | 0,81711 € | 7.353,99 € |
| Unit Price without VAT: | 0,84305 € |
|---|---|
| Unit Price with VAT: | 1,02009 € |

