
ADM485ARMZ-REEL7 | |
|---|---|
DigiKey Part Number | ADM485ARMZ-REEL7TR-ND - Tape & Reel (TR) ADM485ARMZ-REEL7CT-ND - Cut Tape (CT) ADM485ARMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM485ARMZ-REEL7 |
Description | IC TRANSCEIVER HALF 1/1 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM485ARMZ-REEL7 Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Analog Devices Inc. | Data Rate 5Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-MSOP |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM485ARMZ-REEL | Analog Devices Inc. | 3.412 | 505-ADM485ARMZ-REELCT-ND | 3,21000 € | Parametric Equivalent |
| MAX14783EGUA+ | Analog Devices Inc./Maxim Integrated | 658 | MAX14783EGUA+-ND | 7,74000 € | Similar |
| MAX14783EGUA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX14783EGUA+T-ND | 5,03906 € | Similar |
| MAX481CUA+ | Analog Devices Inc./Maxim Integrated | 1.134 | MAX481CUA+-ND | 4,65000 € | Similar |
| MAX483CUA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX483CUA+T-ND | 2,77475 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,21000 € | 3,21 € |
| 10 | 2,42100 € | 24,21 € |
| 25 | 2,22280 € | 55,57 € |
| 100 | 2,00530 € | 200,53 € |
| 250 | 1,90156 € | 475,39 € |
| 500 | 1,88550 € | 942,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,78763 € | 1.787,63 € |
| 2.000 | 1,74530 € | 3.490,60 € |
| 3.000 | 1,72410 € | 5.172,30 € |
| Unit Price without VAT: | 3,21000 € |
|---|---|
| Unit Price with VAT: | 3,88410 € |



