
ADV7403KSTZ-140 | |
|---|---|
DigiKey Part Number | ADV7403KSTZ-140-ND |
Manufacturer | |
Manufacturer Product Number | ADV7403KSTZ-140 |
Description | IC VIDEO DECODER 100LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Decoder, Digitizer IC Serial ITU-R BT.656, NTSC, PAL, SECAM 100-LQFP (14x14) Package |
Datasheet | Datasheet |
EDA/CAD Models | ADV7403KSTZ-140 Models |
Category | Control Interface Serial |
Manufacturer Analog Devices Inc. | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 100-LQFP |
Function Decoder, Digitizer | Supplier Device Package 100-LQFP (14x14) |
Applications Consumer Video | Base Product Number |
Standards ITU-R BT.656, NTSC, PAL, SECAM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,82000 € | 61,82 € |
| 15 | 50,01333 € | 750,20 € |
| 30 | 48,17967 € | 1.445,39 € |
| 105 | 45,64848 € | 4.793,09 € |
| Unit Price without VAT: | 61,82000 € |
|---|---|
| Unit Price with VAT: | 74,80220 € |

