Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ADM3311EARU-REEL | |
|---|---|
DigiKey Part Number | ADM3311EARU-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM3311EARU-REEL |
Description | IC TRANSCEIVER FULL 3/5 28TSSOP |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM3311EARU-REEL Models |
Category | Receiver Hysteresis 140 mV |
Manufacturer Analog Devices Inc. | Data Rate 460Kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 2.7V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM3310EARUZ-REEL | Analog Devices Inc. | 0 | ADM3310EARUZ-REELTR-ND | 3,00167 € | Parametric Equivalent |
| ADM3310EARUZ-REEL7 | Analog Devices Inc. | 58 | ADM3310EARUZ-REEL7CT-ND | 5,31000 € | Parametric Equivalent |
| ADM3311EARUZ-REEL | Analog Devices Inc. | 0 | ADM3311EARUZ-REELTR-ND | 3,61491 € | Parametric Equivalent |
| ADM3311EARUZ-REEL7 | Analog Devices Inc. | 1.274 | ADM3311EARUZ-REEL7CT-ND | 6,31000 € | Parametric Equivalent |


