
ADM3311EARSZ | |
|---|---|
DigiKey Part Number | ADM3311EARSZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM3311EARSZ |
Description | IC TRANSCEIVER FULL 3/5 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM3311EARSZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 140 mV | |
Data Rate | 460Kbps | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,20000 € | 6,20 € |
| 10 | 4,78300 € | 47,83 € |
| 47 | 4,23340 € | 198,97 € |
| 141 | 3,96511 € | 559,08 € |
| 282 | 3,83379 € | 1.081,13 € |
| 517 | 3,73812 € | 1.932,61 € |
| 1.034 | 3,64694 € | 3.770,94 € |
| Unit Price without VAT: | 6,20000 € |
|---|---|
| Unit Price with VAT: | 7,50200 € |

