Fixed/Floating Point Digital Signal Processor (DSP) 450MHz 400-CSPBGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fixed/Floating Point Digital Signal Processor (DSP) 450MHz 400-CSPBGA (17x17)
SHARC Audio Module: Installing and Configuring the Bare Metal Framework
SHARC Audio Module: Further Configuring the Bare Metal Framework

ADSP-21573BBCZ-4

DigiKey Part Number
505-ADSP-21573BBCZ-4-ND
Manufacturer
Manufacturer Product Number
ADSP-21573BBCZ-4
Description
2X SHARC, DDR, BGA PACKAGE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fixed/Floating Point Digital Signal Processor (DSP) 450MHz 400-CSPBGA (17x17)
Datasheet
 Datasheet
EDA/CAD Models
ADSP-21573BBCZ-4 Models
Product Attributes
Filter Similar Products
Category
On-Chip RAM
1.768MB
Manufacturer
Analog Devices Inc.
Voltage - I/O
3.30V
Series
Voltage - Core
1.10V
Packaging
Tray
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Type
Fixed/Floating Point
Package / Case
400-LFBGA, CSPBGA
Interface
CAN, EBI/EMI, Ethernet, DAI, I2C, MMC/SD/SDIO, SPI, SPORT, UART/USART, USB OTG
Supplier Device Package
400-CSPBGA (17x17)
Clock Rate
450MHz
Base Product Number
Non-Volatile Memory
External
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
141,19000 €41,19 €
2033,17850 €663,57 €
4031,92300 €1.276,92 €
10030,56300 €3.056,30 €
26029,45777 €7.659,02 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:41,19000 €
Unit Price with VAT:49,83990 €