Filter IC Low Pass Order 3.95GHz ~ 6.9GHz 32-LFCSP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC882ALP5ETR

DigiKey Part Number
505-HMC882ALP5ETR-ND - Tape & Reel (TR)
505-HMC882ALP5ETRCT-ND - Cut Tape (CT)
505-HMC882ALP5ETRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMC882ALP5ETR
Description
IC FILTER LOW PASS 32LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Filter IC Low Pass Order 3.95GHz ~ 6.9GHz 32-LFCSP (5x5)
Datasheet
 Datasheet
EDA/CAD Models
HMC882ALP5ETR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Low Pass
Frequency - Cutoff or Center
3.95GHz ~ 6.9GHz
Number of Filters
1
Filter Order
-
Voltage - Supply
0V ~ 14V
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1150,57000 €150,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500111,43774 €55.718,87 €
Manufacturers Standard Package
Unit Price without VAT:150,57000 €
Unit Price with VAT:182,18970 €