Supervisor Open Drain or Open Collector 4 Channel 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 4 Channel 16-QSOP
Introducing Power by Linear

ADM2914-1SRQZEP-R7

DigiKey Part Number
ADM2914-1SRQZEP-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADM2914-1SRQZEP-R7
Description
IC SUPERVISOR 4 CHANNEL 16QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 4 Channel 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
ADM2914-1SRQZEP-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
4
Voltage - Threshold
Adjustable/Selectable
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
6ms Minimum
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00023,91994 €23.919,94 €
Manufacturers Standard Package
Unit Price without VAT:23,91994 €
Unit Price with VAT:28,94313 €