ADM233LAN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 3
Unit Price: 4,84000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 20
Unit Price: 16,96000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 164
Unit Price: 14,00000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3
Unit Price: 21,26000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 142
Unit Price: 24,04000 €
Datasheet
2/2 Transceiver Full RS232 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2/2 Transceiver Full RS232 20-PDIP
20-PDIP Pin View

ADM233LAN

DigiKey Part Number
ADM233LAN-ND
Manufacturer
Manufacturer Product Number
ADM233LAN
Description
IC TRANSCEIVER FULL 2/2 20PDIP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ADM233LAN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
650 mV
Data Rate
120Kbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes