ADM232LAN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 204
Unit Price: 7,87000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 39
Unit Price: 9,01000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 6,15430 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 7,12093 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 138
Unit Price: 7,52000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2
Unit Price: 1,44000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 6.486
Unit Price: 0,00000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 243
Unit Price: 0,00000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 293
Unit Price: 11,46000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 279
Unit Price: 8,32000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 48
Unit Price: 14,19000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.388
Unit Price: 12,33000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 55
Unit Price: 15,19000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.896
Unit Price: 8,24000 €
Datasheet
2/2 Transceiver Full RS232 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM232LAN

DigiKey Part Number
ADM232LAN-ND
Manufacturer
Manufacturer Product Number
ADM232LAN
Description
IC TRANSCEIVER FULL 2/2 16PDIP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ADM232LAN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
650 mV
Data Rate
120Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes