Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ADM222AR | |
|---|---|
DigiKey Part Number | ADM222AR-ND |
Manufacturer | |
Manufacturer Product Number | ADM222AR |
Description | IC TRANSCEIVER FULL 2/2 18SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM222AR Models |
Category | Receiver Hysteresis 400 mV |
Manufacturer Analog Devices Inc. | Data Rate 200kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 18-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 18-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1080CSW#PBF | Analog Devices Inc. | 45 | LT1080CSW#PBF-ND | 10,08000 € | Similar |
| LT1080CSW#TRPBF | Analog Devices Inc. | 0 | 505-LT1080CSW#TRPBFTR-ND | 6,15746 € | Similar |
| LT1180ACSW#PBF | Analog Devices Inc. | 2 | LT1180ACSW#PBF-ND | 9,22000 € | Similar |
| LT1180ACSW#TRPBF | Analog Devices Inc. | 4.044 | LT1180ACSW#TRPBFCT-ND | 9,22000 € | Similar |
| LT1180AISW#PBF | Analog Devices Inc. | 1.178 | 505-LT1180AISW#PBF-ND | 11,49000 € | Similar |



