ADM211EARU-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 1,54648 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 285
Unit Price: 2,89000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.953
Unit Price: 2,48000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.830
Unit Price: 2,48000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.307
Unit Price: 2,46000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 989
Unit Price: 2,46000 €
Datasheet

Similar


Texas Instruments
In Stock: 89
Unit Price: 2,80000 €
Datasheet

Similar


Texas Instruments
In Stock: 344
Unit Price: 2,55000 €
Datasheet

Similar


Texas Instruments
In Stock: 300
Unit Price: 2,72000 €
Datasheet
4/5 Transceiver Full RS232 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM211EARU-REEL

DigiKey Part Number
ADM211EARU-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADM211EARU-REEL
Description
IC TRANSCEIVER FULL 4/5 28TSSOP
Customer Reference
Detailed Description
4/5 Transceiver Full RS232 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADM211EARU-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
4/5
Duplex
Full
Receiver Hysteresis
650 mV
Data Rate
120Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types