
ADM208EARSZ-REEL | |
|---|---|
DigiKey Part Number | ADM208EARSZ-REELTR-ND - Tape & Reel (TR) ADM208EARSZ-REELCT-ND - Cut Tape (CT) ADM208EARSZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM208EARSZ-REEL |
Description | IC TRANSCEIVER FULL 4/4 24SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full RS232 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM208EARSZ-REEL Models |
Category | Receiver Hysteresis 650 mV |
Manufacturer Analog Devices Inc. | Data Rate 230kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 4/4 | Supplier Device Package 24-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX208CAG+ | Analog Devices Inc./Maxim Integrated | 26 | MAX208CAG+-ND | 11,97000 € | Similar |
| MAX208EEAG+ | Analog Devices Inc./Maxim Integrated | 644 | MAX208EEAG+-ND | 19,10000 € | Similar |
| MAX208EEAG+T | Analog Devices Inc./Maxim Integrated | 0 | MAX208EEAG+T-ND | 13,58582 € | Similar |
| TRS208IDBR | Texas Instruments | 3.586 | 296-24998-1-ND | 2,10000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,48000 € | 4,48 € |
| 10 | 3,41500 € | 34,15 € |
| 25 | 3,14880 € | 78,72 € |
| 100 | 2,85650 € | 285,65 € |
| 250 | 2,73072 € | 682,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,56405 € | 2.564,05 € |
| 2.000 | 2,50715 € | 5.014,30 € |
| 3.000 | 2,47865 € | 7.435,95 € |
| Unit Price without VAT: | 4,48000 € |
|---|---|
| Unit Price with VAT: | 5,42080 € |

