ADM202EARU-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 10.258
Unit Price: 2,01000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 3.330
Unit Price: 2,01000 €
Datasheet

Direct


STMicroelectronics
In Stock: 3.975
Unit Price: 1,57000 €
Datasheet

Similar


Texas Instruments
In Stock: 79
Unit Price: 1,32000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 172
Unit Price: 5,77000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 435
Unit Price: 7,18000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 4,63081 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 416
Unit Price: 8,79000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 5,79181 €
Datasheet

Similar


Texas Instruments
In Stock: 37.307
Unit Price: 1,40000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.781
Unit Price: 1,39000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 17,83719 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 17,83718 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 117
Unit Price: 12,06000 €
Datasheet
2/2 Transceiver Full RS232 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM202EARU-REEL

DigiKey Part Number
ADM202EARU-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADM202EARU-REEL
Description
IC TRANSCEIVER FULL 2/2 16TSSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADM202EARU-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
650 mV
Manufacturer
Analog Devices Inc.
Data Rate
230kbps
Packaging
Tape & Reel (TR)
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
16-TSSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADM202EARUZ-REELAnalog Devices Inc.10.258ADM202EARUZ-REELCT-ND2,01000 €Parametric Equivalent
ADM202EARUZ-REEL7Analog Devices Inc.3.330505-ADM202EARUZ-REEL7CT-ND2,01000 €Parametric Equivalent
ST202EBTRSTMicroelectronics3.975497-7920-1-ND1,57000 €Direct
MAX202CPWTexas Instruments79296-33341-5-ND1,32000 €Similar
MAX202CUE+Analog Devices Inc./Maxim Integrated172MAX202CUE+-ND5,77000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types