Parametric Equivalent
Parametric Equivalent
Direct
Direct
Parametric Equivalent



ADM1818-10ART-REEL | |
|---|---|
DigiKey Part Number | ADM1818-10ARTREEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM1818-10ART-REEL |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADM1818-10ART-REEL Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 100ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.88V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM1816-10ARTZ-RL7 | Analog Devices Inc. | 2.379 | ADM1816-10ARTZ-RL7CT-ND | 1,63000 € | Parametric Equivalent |
| ADM1818-10ARTZ-RL7 | Analog Devices Inc. | 13.444 | ADM1818-10ARTZ-RL7CT-ND | 1,76000 € | Parametric Equivalent |
| MXD1818UR29+T | Analog Devices Inc./Maxim Integrated | 149 | MXD1818UR29+CT-ND | 3,48000 € | Direct |
| STM1818SWX7F | STMicroelectronics | 4.975 | 497-4795-1-ND | 0,98000 € | Direct |
| STM1816SWX7F | STMicroelectronics | 18.716 | 497-4791-1-ND | 0,68000 € | Parametric Equivalent |




