


ADM1817-R22ART-RL7 | |
|---|---|
cms-digikey-product-number | ADM1817-R22ART-RL7TR-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | ADM1817-R22ART-RL7 |
cms-description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
cms-customer-reference | |
cms-detailed-description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
cms-eda-cad-models | ADM1817-R22ART-RL7 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.18V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |

