Similar
Parametric Equivalent



ADM1811-5AKSZ-RL7 | |
|---|---|
DigiKey Part Number | ADM1811-5AKSZ-RL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM1811-5AKSZ-RL7 |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADM1811-5AKSZ-RL7 Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 100ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-70, SOT-323 |
Number of Voltages Monitored 1 | Supplier Device Package SC-70-3 |
Voltage - Threshold 4.62V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM1811-5ARTZ-RL7 | Analog Devices Inc. | 5 | ADM1811-5ARTZ-RL7CT-ND | 1,93000 € | Similar |
| MXD1811XR46+T | Analog Devices Inc./Maxim Integrated | 731 | MXD1811XR46+TCT-ND | 3,48000 € | Parametric Equivalent |



