


ADM1278-1BCPZ-RL | |
|---|---|
DigiKey Part Number | ADM1278-1BCPZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM1278-1BCPZ-RL |
Description | IC HOT SWAP CTRLR GP 32LFCSP |
Customer Reference | |
Detailed Description | Hot Swap Controller, Monitor 1 Channel General Purpose 32-LFCSP (5x5) |
Datasheet | Datasheet |
Category | Programmable Features Auto Retry, Current Limit, Fault Timeout, Latched Fault, OVP, Slew Rate, UVLO |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.5V ~ 20V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Current - Supply 5.5 mA |
Type Hot Swap Controller, Monitor | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 32-WFQFN Exposed Pad, CSP |
Internal Switch(s) No | Supplier Device Package 32-LFCSP (5x5) |
Applications General Purpose | Base Product Number |
Features PMBus |

