ADM1275-3ACPZ-R7 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 0
Unit Price: 9,42667 €
Datasheet
Hot Swap Controller, Monitor 1 Channel General Purpose 20-LFCSP-WQ (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hot Swap Controller, Monitor 1 Channel General Purpose 20-LFCSP-WQ (5x5)
Introducing Power by Linear

ADM1275-3ACPZ-R7

DigiKey Part Number
ADM1275-3ACPZ-R7TR-ND - Tape & Reel (TR)
ADM1275-3ACPZ-R7CT-ND - Cut Tape (CT)
ADM1275-3ACPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM1275-3ACPZ-R7
Description
IC HOT SWAP CTRLR GP 20LFCSP
Customer Reference
Detailed Description
Hot Swap Controller, Monitor 1 Channel General Purpose 20-LFCSP-WQ (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADM1275-3ACPZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Hot Swap Controller, Monitor
Number of Channels
1
Internal Switch(s)
No
Applications
General Purpose
Features
PMBus
Programmable Features
Auto Retry, Current Limit, Fault Timeout, Latched Fault, OVP, UVLO
Voltage - Supply
2.95V ~ 20V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply
5 mA
Mounting Type
Surface Mount
Package / Case
20-WQFN Exposed Pad, CSP
Supplier Device Package
20-LFCSP-WQ (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types