


ADM1232ARMZ | |
|---|---|
DigiKey Part Number | ADM1232ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM1232ARMZ |
Description | IC SUPERVISOR 1 CHANNEL 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM1232ARMZ Models |
Category | Output Open Drain, Push-Pull |
Manufacturer Analog Devices Inc. | Reset Active High/Active Low |
Packaging Tube | Reset Timeout 250ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-MSOP |
Voltage - Threshold Adjustable/Selectable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,71000 € | 3,71 € |
| 10 | 2,80600 € | 28,06 € |
| 50 | 2,44560 € | 122,28 € |
| 100 | 2,33410 € | 233,41 € |
| 250 | 2,21636 € | 554,09 € |
| 500 | 2,14540 € | 1.072,70 € |
| 1.000 | 2,08698 € | 2.086,98 € |
| 2.500 | 2,02533 € | 5.063,32 € |
| Unit Price without VAT: | 3,71000 € |
|---|---|
| Unit Price with VAT: | 4,48910 € |

