Direct
Parametric Equivalent



ADM1069ASTZ-REEL | |
|---|---|
DigiKey Part Number | ADM1069ASTZ-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM1069ASTZ-REEL |
Description | IC SUPERVISOR 8 CHANNEL 32LQFP |
Customer Reference | |
Detailed Description | Supervisor Programmable 8 Channel 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADM1069ASTZ-REEL Models |
Category | Voltage - Threshold 8 Selectable Threshold Combinations |
Manufacturer Analog Devices Inc. | Output Programmable |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 32-LQFP |
DigiKey Programmable Not Verified | Supplier Device Package 32-LQFP (7x7) |
Type Sequencer | Base Product Number |
Number of Voltages Monitored 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM1069ASTZ-REEL7 | Analog Devices Inc. | 510 | ADM1069ASTZ-REEL7CT-ND | 10,84000 € | Direct |
| ADM1068ASTZ-REEL7 | Analog Devices Inc. | 994 | ADM1068ASTZ-REEL7CT-ND | 11,84000 € | Parametric Equivalent |



