
ADLD8403ACPZ-RL | |
|---|---|
DigiKey Part Number | ADLD8403ACPZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADLD8403ACPZ-RL |
Description | IC TRANSCEIVER 2/0 20LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/0 Driver 20-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADLD8403ACPZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Driver | |
Protocol | - | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 12.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 20-LFCSP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,23670 € | 11.183,50 € |
| Unit Price without VAT: | 2,23670 € |
|---|---|
| Unit Price with VAT: | 2,70641 € |

