
ADLD8403ACPZ-R2 | |
|---|---|
DigiKey Part Number | ADLD8403ACPZ-R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADLD8403ACPZ-R2 |
Description | IC TRANSCEIVER 2/0 20LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/0 Driver 20-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADLD8403ACPZ-R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Driver | |
Protocol | - | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 12.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 20-LFCSP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,69688 € | 924,22 € |
| 500 | 3,58884 € | 1.794,42 € |
| 750 | 3,53473 € | 2.651,05 € |
| 1.250 | 3,47480 € | 4.343,50 € |
| 1.750 | 3,43978 € | 6.019,61 € |
| 2.500 | 3,40608 € | 8.515,20 € |
| Unit Price without VAT: | 3,69688 € |
|---|---|
| Unit Price with VAT: | 4,47322 € |

