
ADL6331ACCZA-R7 | |
|---|---|
DigiKey Part Number | 505-ADL6331ACCZA-R7TR-ND - Tape & Reel (TR) 505-ADL6331ACCZA-R7CT-ND - Cut Tape (CT) 505-ADL6331ACCZA-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL6331ACCZA-R7 |
Description | TXVGA 0.4GHZ TO 8GHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 380MHz ~ 8GHz 24-LGA (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADL6331ACCZA-R7 Models |
Category | Noise Figure 7.5dB |
Manufacturer Analog Devices Inc. | RF Type General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.135V ~ 3.465V |
Part Status Active | Test Frequency 2GHz |
Frequency 380MHz ~ 8GHz | Mounting Type Surface Mount |
P1dB 13dBm | Package / Case 24-VFLGA Exposed Pad |
Gain 14.4dB | Supplier Device Package 24-LGA (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,60000 € | 84,60 € |
| 10 | 74,43600 € | 744,36 € |
| 25 | 71,38880 € | 1.784,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 61,20840 € | 30.604,20 € |
| Unit Price without VAT: | 84,60000 € |
|---|---|
| Unit Price with VAT: | 102,36600 € |


