RF Amplifier IC General Purpose 30MHz ~ 6GHz SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Amplifier IC General Purpose 30MHz ~ 6GHz SOT-89-3
SOT-89-3

ADL5544ARKZ-R7

DigiKey Part Number
505-ADL5544ARKZ-R7TR-ND - Tape & Reel (TR)
505-ADL5544ARKZ-R7CT-ND - Cut Tape (CT)
505-ADL5544ARKZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADL5544ARKZ-R7
Description
IC RF AMP GPS 30MHZ-6GHZ SOT89-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 30MHz ~ 6GHz SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
ADL5544ARKZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
30MHz ~ 6GHz
P1dB
17.6dBm
Gain
17.4dB
Noise Figure
2.9dB
RF Type
General Purpose
Voltage - Supply
4.75V ~ 5.25V
Current - Supply
55mA
Test Frequency
900MHz
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.980
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,85000 €3,85 €
103,32600 €33,26 €
253,14480 €78,62 €
1002,89620 €289,62 €
2502,74712 €686,78 €
5002,64182 €1.320,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,54258 €2.542,58 €
2.0002,44911 €4.898,22 €
3.0002,39698 €7.190,94 €
Manufacturers Standard Package
Unit Price without VAT:3,85000 €
Unit Price with VAT:4,65850 €