



ADIS16488BMLZX | |
|---|---|
DigiKey Part Number | ADIS16488BMLZX-ND |
Manufacturer | |
Manufacturer Product Number | ADIS16488BMLZX |
Description | IMU ACCEL/GYRO/MAG SPI 24ML |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, Magnetometer, 9 Axis Sensor SPI Output |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, Gyroscope, Magnetometer, 9 Axis | |
Output Type | SPI | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Module | |
Supplier Device Package | Module | |
Mounting Type | Chassis Mount | |
Base Product Number |

