



ADIS16448/PCBZ | |
|---|---|
DigiKey Part Number | ADIS16448/PCBZ-ND |
Manufacturer | |
Manufacturer Product Number | ADIS16448/PCBZ |
Description | BOARD BREAKOUT FOR ADIS16448 |
Customer Reference | |
Detailed Description | ADIS16448 iMEMS®, iSensor™ Accelerometer, Barometric Pressure, Gyroscope, Magnetometer Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, Barometric Pressure, Gyroscope, Magnetometer | |
Sensing Range | ±18g; 1200°/sec; ±1.9gauss; 300 ~ 1100mbar | |
Interface | Serial, SPI | |
Sensitivity | - | |
Voltage - Supply | 3.15V ~ 3.45V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | ADIS16448 | |
Note | - | |
Base Product Number |




