
LT8643SAAV#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT8643SAAV#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT8643SAAV#TRPBF |
Description | 42V, 6A SYNCHRONOUS STEP-DOWN SI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.97V 1 Output 6A 24-TFQFN Exposed Pad |
EDA/CAD Models | LT8643SAAV#TRPBF Models |
Category | Voltage - Input (Max) 42V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 41.5V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 3MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 24-LQFN (4x4) |
Voltage - Input (Min) 3.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 7,32494 € | 18.312,35 € |
| Unit Price without VAT: | 7,32494 € |
|---|---|
| Unit Price with VAT: | 8,86318 € |


